LP3853ESX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3853ESX-2.5/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG103FA-3.3KTTT

DigiKey Part Number
296-15996-2-ND - Tape & Reel (TR)
296-15996-1-ND - Cut Tape (CT)
296-15996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REG103FA-3.3KTTT
Description
IC REG LINEAR 3.3V 500MA TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
REG103FA-3.3KTTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 500mA
Current - Output
Current - Quiescent (Iq)
0.7 mA
Current - Supply (Max)
1.3 mA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$83.92000$83.92
10$65.52400$655.24
25$60.92560$1,523.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$55.87010$5,587.01