


REG101NA-3.3/250 | |
---|---|
DigiKey Part Number | REG101NA-3.3TR-ND - Tape & Reel (TR) REG101NA-3.3CT-ND - Cut Tape (CT) REG101NA-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG101NA-3.3/250 |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG101NA-3.3/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.13V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 650 µA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $19.90476 | $4,976.19 |
500 | $19.26252 | $9,631.26 |
750 | $18.94103 | $14,205.77 |
1,250 | $18.58478 | $23,230.97 |
1,750 | $18.37645 | $32,158.79 |
2,500 | $18.17620 | $45,440.50 |