


REF4132B40DBVR | |
---|---|
DigiKey Part Number | 296-REF4132B40DBVRTR-ND - Tape & Reel (TR) 296-REF4132B40DBVRCT-ND - Cut Tape (CT) 296-REF4132B40DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF4132B40DBVR |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REF4132B40DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 15µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 4.146V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.53000 | $20.53 |
10 | $15.26400 | $152.64 |
25 | $13.94560 | $348.64 |
100 | $12.49710 | $1,249.71 |
250 | $11.80708 | $2,951.77 |
500 | $11.39096 | $5,695.48 |
1,000 | $11.04839 | $11,048.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.62534 | $31,876.02 |
6,000 | $10.41830 | $62,509.80 |