SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5

REF4132B33DBVRQ1

DigiKey Part Number
296-REF4132B33DBVRQ1TR-ND - Tape & Reel (TR)
296-REF4132B33DBVRQ1CT-ND - Cut Tape (CT)
296-REF4132B33DBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF4132B33DBVRQ1
Description
IC VREF SERIES 0.05% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.05% 10 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
REF4132B33DBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
15µVp-p
Noise - 10Hz to 10kHz
24µVrms
Voltage - Input
3.35V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,040
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.20000$24.20
10$18.11000$181.10
25$16.58600$414.65
100$14.90570$1,490.57
250$14.10504$3,526.26
500$13.62232$6,811.16
1,000$13.22504$13,225.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$12.73433$38,202.99
6,000$12.49426$74,965.56
Manufacturers Standard Package