
TIC10024QDCPRQ1 | |
|---|---|
DigiKey Part Number | 296-47491-2-ND - Tape & Reel (TR) 296-47491-1-ND - Cut Tape (CT) 296-47491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIC10024QDCPRQ1 |
Description | IC INTFACE SPECIALIZED 38HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch Monitoring Interface 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TIC10024QDCPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Switch Monitoring | |
Interface | MSDI (Multiple Switch Detection) | |
Voltage - Supply | 4.5V ~ 35V | |
Package / Case | 38-PowerTFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-HTSSOP | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.69000 | $28.69 |
| 10 | $21.61400 | $216.14 |
| 25 | $19.83360 | $495.84 |
| 100 | $17.87770 | $1,787.77 |
| 250 | $16.94548 | $4,236.37 |
| 500 | $16.38364 | $8,191.82 |
| 1,000 | $15.92102 | $15,921.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $15.54036 | $31,080.72 |
| 4,000 | $15.22700 | $60,908.00 |


