REF3312AIDBZRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $15.72000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9,616
Unit Price: $19.84000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5
Unit Price: $33.92000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,734
Unit Price: $13.17000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

REF3312AIDBZRG4

DigiKey Part Number
REF3312AIDBZRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REF3312AIDBZRG4
Description
IC VREF SERIES 0.15% SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.15% 30 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3312AIDBZRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
30 mA
Tolerance
±0.15%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
35µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
1.7V ~ 5.5V
Current - Supply
8.5µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes