


REF2930AIDBZT | |
---|---|
DigiKey Part Number | 296-13483-2-ND - Tape & Reel (TR) 296-13483-1-ND - Cut Tape (CT) 296-13483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2930AIDBZT |
Description | IC VREF SERIES 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF2930AIDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 25 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 33µVp-p | |
Noise - 10Hz to 10kHz | 94µVrms | |
Voltage - Input | 3.05V ~ 5.5V | |
Current - Supply | 59µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.03000 | $11.03 |
10 | $8.02600 | $80.26 |
25 | $7.27040 | $181.76 |
100 | $6.44150 | $644.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.04624 | $1,511.56 |
500 | $5.80800 | $2,904.00 |
750 | $5.68864 | $4,266.48 |
1,250 | $5.55640 | $6,945.50 |
1,750 | $5.47908 | $9,588.39 |
2,500 | $5.40474 | $13,511.85 |
6,250 | $5.24471 | $32,779.44 |
12,500 | $5.14823 | $64,352.88 |