


REF2920AIDBZR | |
|---|---|
DigiKey Part Number | 296-46178-2-ND - Tape & Reel (TR) 296-46178-1-ND - Cut Tape (CT) 296-46178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2920AIDBZR |
Description | IC VREF SERIES 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF2920AIDBZR Models |
Category | Noise - 0.1Hz to 10Hz 23µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 65µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.098V ~ 5.5V |
Part Status Active | Current - Supply 59µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 25 mA | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Temperature Coefficient 100ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $5.47600 | $54.76 |
| 25 | $4.93600 | $123.40 |
| 100 | $4.34180 | $434.18 |
| 250 | $4.05748 | $1,014.37 |
| 500 | $3.88598 | $1,942.99 |
| 1,000 | $3.76109 | $3,761.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.57060 | $10,711.80 |
| 6,000 | $3.48530 | $20,911.80 |
| 9,000 | $3.44260 | $30,983.40 |
| 15,000 | $3.39528 | $50,929.20 |
| 21,000 | $3.36762 | $70,720.02 |



