Shunt Voltage Reference IC Fixed 1.25V V ±0.2% 5 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.25V V ±0.2% 5 mA SOT-23-3
SOT-23-3

REF1112AIDBZR

DigiKey Part Number
296-39156-2-ND - Tape & Reel (TR)
296-39156-1-ND - Cut Tape (CT)
296-39156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF1112AIDBZR
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.25V V ±0.2% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF1112AIDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
5 mA
Tolerance
±0.2%
Temperature Coefficient
15ppm/°C Typical
Noise - 0.1Hz to 10Hz
25µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1.2 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,136
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.94000$16.94
10$12.51300$125.13
25$11.40160$285.04
100$10.18400$1,018.40
250$9.60272$2,400.68
500$9.25214$4,626.07
1,000$8.96365$8,963.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.60739$25,822.17
6,000$8.43301$50,598.06
9,000$8.34572$75,111.48
Manufacturers Standard Package