
SN74AUC07RGYR | |
|---|---|
DigiKey Part Number | 296-17007-2-ND - Tape & Reel (TR) 296-17007-1-ND - Cut Tape (CT) 296-17007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC07RGYR |
Description | IC BUFF NON-INVERT 2.7V 14-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC07RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.93300 | $49.33 |
| 25 | $4.43640 | $110.91 |
| 100 | $3.89620 | $389.62 |
| 250 | $3.63784 | $909.46 |
| 500 | $3.48214 | $1,741.07 |
| 1,000 | $3.45920 | $3,459.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.19567 | $9,587.01 |
| 6,000 | $3.11821 | $18,709.26 |
| 9,000 | $3.07943 | $27,714.87 |
| 15,000 | $3.03645 | $45,546.75 |
| 21,000 | $3.01133 | $63,237.93 |

