
REF1004I-1.2E4 | |
---|---|
DigiKey Part Number | 296-REF1004I-1.2E4-ND |
Manufacturer | |
Manufacturer Product Number | REF1004I-1.2E4 |
Description | IC VREF SHUNT 0.3% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±0.3% 20 mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±0.3% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |