REF02BUE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,656
Unit Price: $61.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 681
Unit Price: $33.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,055
Unit Price: $33.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,296
Unit Price: $33.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,925
Unit Price: $66.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,190
Unit Price: $66.92000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,137
Unit Price: $54.18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,519
Unit Price: $53.77000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 300
Unit Price: $53.77000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,514
Unit Price: $53.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,494
Unit Price: $42.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,389
Unit Price: $42.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,447
Unit Price: $42.18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 534
Unit Price: $76.95000
Datasheet
Series Voltage Reference IC Fixed 5V V ±0.2% 21 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF02BUE4

DigiKey Part Number
REF02BUE4-ND
Manufacturer
Manufacturer Product Number
REF02BUE4
Description
IC VREF SERIES 0.2% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.2% 21 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF02BUE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
21 mA
Tolerance
±0.2%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
4µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
8V ~ 40V
Current - Supply
1.4mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types