
RC4580IPWR | |
|---|---|
DigiKey Part Number | 296-15369-2-ND - Tape & Reel (TR) 296-15369-1-ND - Cut Tape (CT) 296-15369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC4580IPWR |
Description | IC AUDIO 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | RC4580IPWR Models |
Category | Current - Supply 6mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.82500 | $18.25 |
| 25 | $1.62120 | $40.53 |
| 100 | $1.39520 | $139.52 |
| 250 | $1.28748 | $321.87 |
| 500 | $1.22238 | $611.19 |
| 1,000 | $1.16877 | $1,168.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.12466 | $2,249.32 |
| 4,000 | $1.08832 | $4,353.28 |
| 6,000 | $1.07014 | $6,420.84 |
| 10,000 | $1.04998 | $10,499.80 |
| 14,000 | $1.03819 | $14,534.66 |
| 20,000 | $1.02687 | $20,537.40 |

