RC4580IDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 48,668
Unit Price: $2.63000
Datasheet

Similar


Texas Instruments
In Stock: 80
Unit Price: $13.57000
Datasheet

Similar


Texas Instruments
In Stock: 11,058
Unit Price: $6.08000
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: $131.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,247
Unit Price: $1.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,701
Unit Price: $6.91000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,786
Unit Price: $4.52000
Datasheet

Similar


STMicroelectronics
In Stock: 1,270
Unit Price: $9.21000
Datasheet

Similar


STMicroelectronics
In Stock: 18,500
Unit Price: $5.76000
Datasheet

Similar


onsemi
In Stock: 5,688
Unit Price: $2.06000
Datasheet

Similar


onsemi
In Stock: 46,794
Unit Price: $1.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 970
Unit Price: $114.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 160
Unit Price: $114.36000
Datasheet

Similar


STMicroelectronics
In Stock: 4,074
Unit Price: $6.49000
Datasheet
Audio Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC4580IDRG4

DigiKey Part Number
RC4580IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC4580IDRG4
Description
IC AUDIO 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
RC4580IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
5V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
500 µV
Current - Supply
6mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes