RC4560IPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,193
Unit Price: $3.86000
Datasheet

Similar


STMicroelectronics
In Stock: 33,557
Unit Price: $4.69000
Datasheet

Similar


STMicroelectronics
In Stock: 26,112
Unit Price: $6.91000
Datasheet
Audio Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC4560IPW

DigiKey Part Number
RC4560IPW-ND
Manufacturer
Manufacturer Product Number
RC4560IPW
Description
IC AUDIO 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
RC4560IPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4.3mA
Mfr
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
4 V
Part Status
Obsolete
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
5.5V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
15 MHz
Supplier Device Package
8-TSSOP
Current - Input Bias
40 nA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC4560IPWRTexas Instruments3,193296-17544-1-ND$3.86000MFR Recommended
TL082CPTSTMicroelectronics33,557497-4057-1-ND$4.69000Similar
TL082IPTSTMicroelectronics26,112497-TL082IPTCT-ND$6.91000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types