
RC4558PSR | |
|---|---|
DigiKey Part Number | 296-9651-2-ND - Tape & Reel (TR) 296-9651-1-ND - Cut Tape (CT) 296-9651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC4558PSR |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | RC4558PSR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SO |
Current - Input Bias 150 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.66400 | $26.64 |
| 25 | $2.37440 | $59.36 |
| 100 | $2.05870 | $205.87 |
| 250 | $1.90804 | $477.01 |
| 500 | $1.81712 | $908.56 |
| 1,000 | $1.74238 | $1,742.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.70925 | $3,418.50 |

