
PTN78000AAZT | |
|---|---|
DigiKey Part Number | 296-PTN78000AAZTTR-ND - Tape & Reel (TR) 296-PTN78000AAZTCT-ND - Cut Tape (CT) 296-PTN78000AAZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN78000AAZT |
Description | DC DC CONVERTER -15 TO -3.3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -15 ~ -3.3V 1.5A 7V - 29V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78000AAZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 29V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $161.06180 | $40,265.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $183.59000 | $183.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.85000 | $145.85 |


