PTMA40xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTMA403033A1AD

DigiKey Part Number
296-21479-ND
Manufacturer
Manufacturer Product Number
PTMA403033A1AD
Description
DC DC CONVERTER 3.3V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 3A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PTMA403033A1AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$317.85000$317.85
5$306.04000$1,530.20
10$301.07300$3,010.73
30$293.34900$8,800.47
60$288.57567$17,314.54
120$283.87275$34,064.73
270$278.46026$75,184.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.