
PTH12020WAZ | |
|---|---|
DigiKey Part Number | 296-20465-ND |
Manufacturer | |
Manufacturer Product Number | PTH12020WAZ |
Description | DC DC CONVERTER 1.2-5.5V 99W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 18A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12020WAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 18A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 1.49" L x 0.87" W x 0.38" H (38.0mm x 22.1mm x 9.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $325.82000 | $325.82 |
| 5 | $313.70000 | $1,568.50 |

