PTH12020LAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH12020LAH

DigiKey Part Number
296-20460-ND
Manufacturer
Manufacturer Product Number
PTH12020LAH
Description
DC DC CONVERTER 0.8-1.8V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 18A 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH12020LAH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
18A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
10-DIP Module
Size / Dimension
1.50" L x 0.87" W x 0.35" H (38.1mm x 22.1mm x 8.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$326.23000$326.23
5$314.10000$1,570.50
20$303.98300$6,079.66
40$299.03775$11,961.51
60$296.17783$17,770.67
100$292.61470$29,261.47
260$286.05408$74,374.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

733In Stock
Ships from Rochester Electronics, LLC