PTH05060YAST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 37
Unit Price: $233.82000
Datasheet
Image for PTH05060YAST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH05060YAST

DigiKey Part Number
PTH05060YAST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTH05060YAST
Description
DC DC CONVERTER 0.55-1.8V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.8V 10A 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH05060YAST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.99" L x 0.62" W x 0.38" H (25.3mm x 15.8mm x 9.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,403 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,403In Stock
Ships from Rochester Electronics, LLC