Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.8V 15A 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH05010YAZ

DigiKey Part Number
296-20407-ND
Manufacturer
Manufacturer Product Number
PTH05010YAZ
Description
DC DC CONVERTER 0.55-1.8V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.8V 15A 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH05010YAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
15A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
1.37" L x 0.62" W x 0.38" H (34.8mm x 15.8mm x 9.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 31/10/2026
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$279.12000$279.12
5$268.74400$1,343.72
10$264.39500$2,643.95
25$258.72720$6,468.18
50$254.51960$12,725.98
100$250.37260$25,037.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,055In Stock
Ships from Rochester Electronics, LLC