
PGA400QRHHRQ1 | |
---|---|
DigiKey Part Number | 296-44697-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PGA400QRHHRQ1 |
Description | IC PRESSURE SENSOR 5V 36VQFN |
Customer Reference | |
Detailed Description | Pressure Sensor IC Input Output 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PGA400QRHHRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Pressure Sensor | |
Input Type | - | |
Output Type | - | |
Current - Supply | 13.6 mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |