
PCM5101EVM-U | |
---|---|
DigiKey Part Number | 296-29269-ND |
Manufacturer | |
Manufacturer Product Number | PCM5101EVM-U |
Description | EVAL BOARD FOR PCM5101 |
Customer Reference | |
Detailed Description | PCM5101 DirectPath™ 16, 24, 32 Bit 8k ~ 384k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 2 | |
Number of Bits | 16, 24, 32 | |
Sampling Rate (Per Second) | 8k ~ 384k | |
Data Interface | PCM | |
Settling Time | - | |
DAC Type | Current | |
Utilized IC / Part | PCM5101 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |