Voice-Band Interface 16 b Serial 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM3500E/2K

DigiKey Part Number
PCM3500E/2K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCM3500E/2K
Description
IC VOICE/MODEM CODEC 24-SSOP
Customer Reference
Detailed Description
Voice-Band Interface 16 b Serial 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM3500E/2K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Voice-Band
Data Interface
Serial
Resolution (Bits)
16 b
Number of ADCs / DACs
1 / 1
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
88 / 92
Dynamic Range, ADCs / DACs (db) Typ
88 / 92
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10/2/2027
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$48.39660$96,793.20
Manufacturers Standard Package