PCM2906CDB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCM2906CDB
28-TSSOP

PCM2906CDBR

DigiKey Part Number
296-PCM2906CDBRTR-ND - Tape & Reel (TR)
296-PCM2906CDBRCT-ND - Cut Tape (CT)
296-PCM2906CDBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM2906CDBR
Description
IC STEREO AUD CODEC W/USB 28SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 16 b USB 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM2906CDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stereo Audio
Data Interface
USB
Resolution (Bits)
16 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
89 / 96
Dynamic Range, ADCs / DACs (db) Typ
89 / 93
Voltage - Supply, Analog
3.1V ~ 3.5V
Voltage - Supply, Digital
3.1V ~ 3.5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$91.29000$91.29
10$71.47000$714.70
25$66.51800$1,662.95
100$61.07240$6,107.24
250$58.47716$14,619.29
500$56.91260$28,456.30
1,000$55.62511$55,625.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$54.56553$109,131.06
Manufacturers Standard Package