


PCM1870RHFR | |
|---|---|
DigiKey Part Number | 296-21941-2-ND - Tape & Reel (TR) 296-21941-1-ND - Cut Tape (CT) 296-21941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1870RHFR |
Description | IC ADC/AUD 16BIT 5K-50K 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 16 b 5k ~ 50k I2C, Serial, SPI™ 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1870RHFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 5k ~ 50k | |
Data Interface | I2C, Serial, SPI™ | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.71V ~ 3.6V, 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.30000 | $45.30 |
| 10 | $34.61300 | $346.13 |
| 25 | $31.94200 | $798.55 |
| 100 | $29.01200 | $2,901.20 |
| 250 | $27.61504 | $6,903.76 |
| 500 | $26.77282 | $13,386.41 |
| 1,000 | $26.07975 | $26,079.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $25.22367 | $75,671.01 |

