
PCM1808QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-28370-2-ND - Tape & Reel (TR) 296-28370-1-ND - Cut Tape (CT) 296-28370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1808QPWRQ1 |
Description | IC ADC/AUDIO 24BIT 96K 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 96k Serial 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1808QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $11.44400 | $114.44 |
| 25 | $10.42160 | $260.54 |
| 100 | $9.29190 | $929.19 |
| 250 | $8.75360 | $2,188.40 |
| 500 | $8.42918 | $4,214.59 |
| 1,000 | $8.16206 | $8,162.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.94226 | $15,884.52 |
| 4,000 | $7.76141 | $31,045.64 |
| 6,000 | $7.67081 | $46,024.86 |
| 10,000 | $7.57040 | $75,704.00 |

