
PCF8575DWR | |
---|---|
DigiKey Part Number | 296-20981-2-ND - Tape & Reel (TR) 296-20981-1-ND - Cut Tape (CT) 296-20981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8575DWR |
Description | IC XPNDR 400KHZ I2C SMBUS 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $11.66326 | $23,326.52 |
4,000 | $11.41548 | $45,661.92 |
6,000 | $11.29131 | $67,747.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.01000 | $22.01 |
10 | $16.42200 | $164.22 |
25 | $15.01960 | $375.49 |
100 | $13.47750 | $1,347.75 |
250 | $12.74216 | $3,185.54 |
500 | $12.29892 | $6,149.46 |
1,000 | $11.93395 | $11,933.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.06000 | $22.06 |
10 | $16.46400 | $164.64 |
25 | $15.05800 | $376.45 |
100 | $13.51200 | $1,351.20 |
250 | $12.77476 | $3,193.69 |
500 | $12.33038 | $6,165.19 |
1,000 | $11.96447 | $11,964.47 |