PCF8575CDGVR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5,652
Unit Price: $18.19000
Datasheet
24 TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8575CDGVR

DigiKey Part Number
296-17914-2-ND - Tape & Reel (TR)
296-17914-1-ND - Cut Tape (CT)
296-17914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8575CDGVR
Description
IC XPND 400KHZ I2C SMBUS 24TVSOP
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
PCF8575CDGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13,122 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

13,122In Stock
Ships from Rochester Electronics, LLC