
PCF8575CDBQR | |
---|---|
DigiKey Part Number | 296-17913-2-ND - Tape & Reel (TR) 296-17913-1-ND - Cut Tape (CT) 296-17913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8575CDBQR |
Description | IC XPNDR 400KHZ I2C SMBUS 24SSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575CDBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |