LED Driver IC 4 Output Linear Constant Current Analog, I2C, PWM Dimming 51mA 9-DSBGA (1.43x1.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5812CYBHR

DigiKey Part Number
296-LP5812CYBHRTR-ND - Tape & Reel (TR)
296-LP5812CYBHRCT-ND - Cut Tape (CT)
296-LP5812CYBHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5812CYBHR
Description
IC LED DRIVER LINEAR 51MA 9DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear Constant Current Analog, I2C, PWM Dimming 51mA 9-DSBGA (1.43x1.43)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
0V ~ 5.5V
Current - Output / Channel
51mA
Frequency
500kHz, 1MHz
Dimming
Analog, I2C, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
9-BGA, DSBGA
Supplier Device Package
9-DSBGA (1.43x1.43)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,890
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.70000$9.70
10$7.05400$70.54
25$6.38000$159.50
100$5.63830$563.83
250$5.28480$1,321.20
500$5.07200$2,536.00
1,000$4.89673$4,896.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.68034$14,041.02
6,000$4.57442$27,446.52
9,000$4.52139$40,692.51
15,000$4.46262$66,939.30
Manufacturers Standard Package