
OPA843IDBVT | |
---|---|
DigiKey Part Number | 296-14178-2-ND - Tape & Reel (TR) 296-14178-1-ND - Cut Tape (CT) 296-14178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA843IDBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA843IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1000V/µs | |
Gain Bandwidth Product | 800 MHz | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 20.2mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.54000 | $53.54 |
10 | $41.15400 | $411.54 |
25 | $38.06280 | $951.57 |
100 | $34.66360 | $3,466.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $33.04304 | $8,260.76 |
500 | $32.06658 | $16,033.29 |
750 | $31.57743 | $23,683.07 |
1,250 | $31.03567 | $38,794.59 |
1,750 | $30.71885 | $53,757.99 |
2,500 | $30.41423 | $76,035.57 |