Similar

OPA842IDG4 | |
|---|---|
DigiKey Part Number | OPA842IDG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA842IDG4 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA842IDG4 Models |
Category | Current - Supply 20.2mA |
Mfr | Current - Output / Channel 100 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 200 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 µA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA842ID | Texas Instruments | 504 | 296-14175-5-ND | $61.41000 | MFR Recommended |
| LT1815IS8#PBF | Analog Devices Inc. | 303 | LT1815IS8#PBF-ND | $32.23000 | Similar |




