Voltage Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA830IDBVT

DigiKey Part Number
296-17401-2-ND - Tape & Reel (TR)
296-17401-1-ND - Cut Tape (CT)
296-17401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA830IDBVT
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA830IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
600V/µs
Gain Bandwidth Product
110 MHz
-3db Bandwidth
310 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1.5 mV
Current - Supply
4.25mA
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 809
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$21.56992$5,392.48
500$21.02896$10,514.48
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$35.93000$35.93
10$27.27100$272.71
25$25.09840$627.46
100$22.70860$2,270.86
Digi-Reel®
QuantityUnit PriceExt Price
1$33.79000$33.79
* All Digi-Reel orders will add a $55.00 reeling fee.