ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA734AIDBVR

DigiKey Part Number
OPA734AIDBVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA734AIDBVR
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA734AIDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
1.6 MHz
Current - Input Bias
100 pA
Voltage - Input Offset
1 µV
Current - Supply
600µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4,645 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$17.39504$52,185.12
Manufacturers Standard Package

Other Suppliers on DigiKey

4,645In Stock
Ships from Rochester Electronics, LLC