
OPA727AIDGKR | |
---|---|
DigiKey Part Number | 296-46171-2-ND - Tape & Reel (TR) 296-46171-1-ND - Cut Tape (CT) 296-46171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA727AIDGKR |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA727AIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 85 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 4.3mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.19000 | $15.19 |
10 | $11.17500 | $111.75 |
25 | $10.16840 | $254.21 |
100 | $9.06330 | $906.33 |
250 | $8.53616 | $2,134.04 |
500 | $8.21838 | $4,109.19 |
1,000 | $7.95687 | $7,956.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.90749 | $17,268.72 |