
OPA726AID | |
---|---|
DigiKey Part Number | OPA726AID-ND |
Manufacturer | |
Manufacturer Product Number | OPA726AID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA726AID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 1.2 mV | |
Current - Supply | 4.3mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
375 | $19.76925 | $7,413.47 |