Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA699IDR

DigiKey Part Number
OPA699IDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA699IDR
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA699IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
15.5mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
120 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
1400V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1 GHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
260 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
3 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 10,965 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$31.71368$79,284.20
Manufacturers Standard Package

Other Suppliers on DigiKey

10,965In Stock
Ships from Rochester Electronics, LLC