
OPA690IDR | |
|---|---|
DigiKey Part Number | 296-37646-2-ND - Tape & Reel (TR) 296-37646-1-ND - Cut Tape (CT) 296-37646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA690IDR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA690IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1800V/µs | |
Gain Bandwidth Product | 300 MHz | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5.5mA | |
Current - Output / Channel | 190 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.77000 | $49.77 |
| 10 | $38.19000 | $381.90 |
| 25 | $35.29360 | $882.34 |
| 100 | $32.10860 | $3,210.86 |
| 250 | $30.58980 | $7,647.45 |
| 500 | $29.67458 | $14,837.29 |
| 1,000 | $28.92131 | $28,921.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $28.12614 | $70,315.35 |









