
OPA690IDBVR | |
|---|---|
DigiKey Part Number | 296-46169-2-ND - Tape & Reel (TR) 296-46169-1-ND - Cut Tape (CT) 296-46169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA690IDBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA690IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1800V/µs | |
Gain Bandwidth Product | 300 MHz | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5.5mA | |
Current - Output / Channel | 190 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.31000 | $38.31 |
| 10 | $29.10400 | $291.04 |
| 25 | $26.80520 | $670.13 |
| 100 | $24.28140 | $2,428.14 |
| 250 | $23.07676 | $5,769.19 |
| 500 | $22.35096 | $11,175.48 |
| 1,000 | $21.75343 | $21,753.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $21.01552 | $63,046.56 |












