
OPA4990SIRTER | |
|---|---|
DigiKey Part Number | 296-OPA4990SIRTERTR-ND - Tape & Reel (TR) 296-OPA4990SIRTERCT-ND - Cut Tape (CT) 296-OPA4990SIRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4990SIRTER |
Description | IC OPAMP GP 4 CIRCUIT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 120µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.84000 | $23.84 |
| 10 | $17.82400 | $178.24 |
| 25 | $16.31160 | $407.79 |
| 100 | $14.64990 | $1,464.99 |
| 250 | $13.85684 | $3,464.21 |
| 500 | $13.58520 | $6,792.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $12.49980 | $37,499.40 |
| 6,000 | $12.26203 | $73,572.18 |

