
OPA4705EA/250 | |
---|---|
DigiKey Part Number | 296-17095-2-ND - Tape & Reel (TR) 296-17095-1-ND - Cut Tape (CT) 296-17095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4705EA/250 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4705EA/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 160µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.08000 | $34.08 |
10 | $25.80700 | $258.07 |
25 | $23.73440 | $593.36 |
100 | $21.45590 | $2,145.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $20.36928 | $5,092.32 |
500 | $19.71466 | $9,857.33 |
750 | $19.38669 | $14,540.02 |
1,250 | $19.02350 | $23,779.37 |
1,750 | $18.81111 | $32,919.44 |
2,500 | $18.60682 | $46,517.05 |