MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

OPA4376AIPWRG4 | |
|---|---|
DigiKey Part Number | OPA4376AIPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA4376AIPWRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4376AIPWRG4 Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 760µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 50 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4376AIPWR | Texas Instruments | 0 | 296-22565-1-ND | $29.27000 | MFR Recommended |
| BU7487FV-E2 | Rohm Semiconductor | 7,443 | BU7487FV-E2CT-ND | $8.71000 | Similar |
| BU7487SFV-E2 | Rohm Semiconductor | 0 | BU7487SFV-E2CT-ND | $4.44129 | Similar |
| MCP609-I/ST | Microchip Technology | 2,264 | MCP609-I/ST-ND | $16.28000 | Similar |
| MCP609T-I/ST | Microchip Technology | 7,818 | 150-MCP609T-I/STCT-ND | $16.28000 | Similar |




