
OPA4374AIDR | |
|---|---|
DigiKey Part Number | 296-OPA4374AIDRTR-ND - Tape & Reel (TR) 296-OPA4374AIDRCT-ND - Cut Tape (CT) 296-OPA4374AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4374AIDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4374AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 585µA (x4 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.42000 | $18.42 |
| 10 | $13.66400 | $136.64 |
| 25 | $12.46360 | $311.59 |
| 100 | $11.14920 | $1,114.92 |
| 250 | $10.52156 | $2,630.39 |
| 500 | $10.14320 | $5,071.60 |
| 1,000 | $9.83193 | $9,831.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.50333 | $23,758.33 |
| 5,000 | $9.30531 | $46,526.55 |
| 7,500 | $9.20614 | $69,046.05 |

