OPA4364AQDRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,488
Unit Price: $32.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,911
Unit Price: $32.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 371
Unit Price: $32.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 343
Unit Price: $56.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $31.99610
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,585
Unit Price: $56.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 360
Unit Price: $32.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 480
Unit Price: $32.56000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $9.89961
Datasheet

Similar


onsemi
In Stock: 1,583
Unit Price: $8.55000
Datasheet

Similar


STMicroelectronics
In Stock: 2,392
Unit Price: $9.70000
Datasheet

Similar


Microchip Technology
In Stock: 685
Unit Price: $14.96000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $11.34567
Datasheet

Similar


Microchip Technology
In Stock: 239
Unit Price: $15.70000
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4364AQDRQ1

DigiKey Part Number
296-24548-2-ND - Tape & Reel (TR)
296-24548-1-ND - Cut Tape (CT)
296-24548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4364AQDRQ1
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4364AQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
1.1mA (x4 Channels)
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.02000$35.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$21.99735$54,993.38
Manufacturers Standard Package