
OPA4364AIDR | |
|---|---|
DigiKey Part Number | 296-48637-2-ND - Tape & Reel (TR) 296-48637-1-ND - Cut Tape (CT) 296-48637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4364AIDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4364AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.1mA (x4 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.28000 | $34.28 |
| 10 | $25.93100 | $259.31 |
| 25 | $23.85240 | $596.31 |
| 100 | $21.56420 | $2,156.42 |
| 250 | $20.47316 | $5,118.29 |
| 500 | $19.81596 | $9,907.98 |
| 1,000 | $19.27490 | $19,274.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.70365 | $46,759.12 |


