Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4347EA/250

DigiKey Part Number
OPA4347EATR-ND - Tape & Reel (TR)
OPA4347EACT-ND - Cut Tape (CT)
OPA4347EADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4347EA/250
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4347EA/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.17V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
2 mV
Current - Supply
20µA (x4 Channels)
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 589
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.09000$36.09
10$27.36900$273.69
25$25.19080$629.77
100$22.79490$2,279.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$21.65248$5,413.12
500$20.96400$10,482.00
750$20.61908$15,464.31
1,250$20.23706$25,296.33
1,750$20.01367$35,023.92
2,500$19.79892$49,497.30
Manufacturers Standard Package