
OPA4206APWR | |
---|---|
DigiKey Part Number | 296-OPA4206APWRTR-ND - Tape & Reel (TR) 296-OPA4206APWRCT-ND - Cut Tape (CT) 296-OPA4206APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4206APWR |
Description | INPUT-OVERVOLTAGE-PROTECTED, LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4206APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 4 µV | |
Current - Supply | 220µA (x4 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.90000 | $55.90 |
10 | $43.03700 | $430.37 |
25 | $39.82320 | $995.58 |
100 | $36.28990 | $3,628.99 |
250 | $34.60600 | $8,651.50 |
500 | $33.59100 | $16,795.50 |
1,000 | $32.75562 | $32,755.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $31.72396 | $95,171.88 |