
OPA4205APWT | |
---|---|
DigiKey Part Number | 296-OPA4205APWTTR-ND - Tape & Reel (TR) 296-OPA4205APWTCT-ND - Cut Tape (CT) 296-OPA4205APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4205APWT |
Description | LOW-POWER LOW-NOISE FOUR-CHANNEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4205APWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 4 µV | |
Current - Supply | 220µA (x4 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.55000 | $63.55 |
10 | $49.12000 | $491.20 |
25 | $45.51960 | $1,137.99 |
100 | $41.56580 | $4,156.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $39.68020 | $9,920.05 |
500 | $38.54388 | $19,271.94 |
750 | $37.97488 | $28,481.16 |
1,250 | $37.34430 | $46,680.37 |
1,750 | $36.97570 | $64,707.48 |